337-025-559-158

Heilind Number:EDA337-025-559-158
Manufacturer:EDAC
Manufacturer Number:337-025-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-559-158

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a current rating of 3 A and features a single row with 25 positions, perfect for streamlined connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity in any application. With a pitch of .156 inches and row spacing of .2 inches, precision is guaranteed. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures suitability for a wide range of environments. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.