337-025-559-168

Heilind Number:EDA337-025-559-168
Manufacturer:EDAC
Manufacturer Number:337-025-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-559-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-559-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 25 positions and a convenient right angle mount orientation. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connections. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your setup with this high-quality connector that promises reliability and longevity.