337-025-559-602

Heilind Number:EDA337-025-559-602
Manufacturer:EDAC
Manufacturer Number:337-025-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-559-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 25 positions, it provides seamless integration for your electronic components. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for efficient installation, and with an amperage rating of 3A, it delivers consistent power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity standards with this essential component.