337-025-559-603

Heilind Number:EDA337-025-559-603
Manufacturer:EDAC
Manufacturer Number:337-025-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-559-603

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant green color and a single row configuration, featuring 25 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh operating conditions, with a wide temperature range of -40 to 105 °C. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation offers versatility in design, making it a must-have component in your connector arsenal. Upgrade your connectivity solutions with this high-quality connector, perfect for various applications in the electronics industry.