337-025-559-607

Heilind Number:EDA337-025-559-607
Manufacturer:EDAC
Manufacturer Number:337-025-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-559-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its single-row configuration with 25 positions ensures reliable contact for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting quality and conductivity. The green color adds a touch of visual distinction to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Ideal for right-angle mounting, it facilitates easy installation in your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of industrial applications. Elevate your connectivity game with this essential component.