337-025-559-608

Heilind Number:EDA337-025-559-608
Manufacturer:EDAC
Manufacturer Number:337-025-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-559-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and a total of 25 positions, it offers ample connectivity options for your circuit board. The green color and right-angle mount orientation make it easy to identify and install, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your PCB setup with this essential connector, a perfect choice for professionals in the field.