337-025-559-658

Heilind Number:EDA337-025-559-658
Manufacturer:EDAC
Manufacturer Number:337-025-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-559-658

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant Green. Designed for high-performance applications, it boasts a contact amperage of 3 A and features a single row with 25 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees superior protection. The Copper Alloy contact material offers optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. With a right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Explore our range of PCB Connectors for more options.