337-025-559-668

Heilind Number:EDA337-025-559-668
Manufacturer:EDAC
Manufacturer Number:337-025-559-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-559-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-559-668

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a single row with 25 positions, ensuring seamless communication within your PCB setup. The durable housing, made from UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees both safety and longevity. Its copper alloy contact material and .156-inch pitch facilitate reliable data transmission, while the .2-inch row spacing allows for efficient PCB integration. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation offers convenience during installation. Trust in this essential component for secure and efficient board-to-board connections in your electronic assemblies.