337-026-500-101

Heilind Number:EDA337-026-500-101
Manufacturer:EDAC
Manufacturer Number:337-026-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row design and 26 positions, it offers seamless board-to-board connections. The contact material, Copper Alloy, guarantees excellent conductivity. At a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Designed for straight mount orientation, it's perfect for various setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Elevate your connectivity game with this essential component.