337-026-500-103

Heilind Number:EDA337-026-500-103
Manufacturer:EDAC
Manufacturer Number:337-026-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row of 26 positions with a pitch of .156 inches, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity even in harsh operating conditions ranging from -40 to 105°C. The contact material, made of Copper Alloy, offers excellent conductivity, while the straight mount orientation simplifies installation. With a current rating of 3A, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.