337-026-500-104

Heilind Number:EDA337-026-500-104
Manufacturer:EDAC
Manufacturer Number:337-026-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a sleek and professional look. With a 3A amperage rating, it offers reliable power transmission for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures safety and compliance with industry standards. The single row design with 26 positions allows for efficient board-to-board connections. Made of high-quality Copper Alloy, the contacts guarantee superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates seamless integration into your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Elevate your connectivity with this essential component, perfect for a range of electronic projects.