337-026-500-108

Heilind Number:EDA337-026-500-108
Manufacturer:EDAC
Manufacturer Number:337-026-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-108

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 26 positions, ensuring seamless integration into your PCB setup. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in your assembly process. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a must-have in your connector arsenal. Find out how this connector can elevate your PCB connectivity needs.