337-026-500-112

Heilind Number:EDA337-026-500-112
Manufacturer:EDAC
Manufacturer Number:337-026-500-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-112

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. Engineered for performance, it boasts a 3A amperage capacity and is designed for single-row applications. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate efficient board-to-board connections. With 26 positions available, this connector offers ample room for your circuitry needs. Its straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Upgrade your setup with this essential component.