337-026-500-158

Heilind Number:EDA337-026-500-158
Manufacturer:EDAC
Manufacturer Number:337-026-500-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-158

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this component features a single row layout with 26 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only offers reliable performance but also adds a pop of color to your setup. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in need of dependable connectivity solutions or a hobbyist looking to upgrade your project, our Card Edge Connector is the perfect choice. Elevate your electronic designs with this essential component.