337-026-500-168

Heilind Number:EDA337-026-500-168
Manufacturer:EDAC
Manufacturer Number:337-026-500-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a high amperage rating of 3 A, it guarantees efficient power transmission. Featuring a single row design with 26 positions and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility in installation and usage. Trust in this essential connector for secure and efficient board-to-board connections in your electronic projects.