337-026-500-201

Heilind Number:EDA337-026-500-201
Manufacturer:EDAC
Manufacturer Number:337-026-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it stands out for easy identification. Designed for optimal performance, this connector offers a 3A current rating, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 26 positions, it allows for efficient data transmission. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for robust and secure board-to-board connections in your projects.