337-026-500-202

Heilind Number:EDA337-026-500-202
Manufacturer:EDAC
Manufacturer Number:337-026-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. In a vibrant green hue, this connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 26 positions, it offers ample room for your connections. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing enhances ease of use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications. Upgrade your setup with this essential component for efficient and secure PCB connections.