337-026-500-207

Heilind Number:EDA337-026-500-207
Manufacturer:EDAC
Manufacturer Number:337-026-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-207

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB applications. Its vibrant green hue not only adds a pop of color but also signifies its 3A amperage capacity, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers reliable signal transfer across 26 positions. The straight mount orientation facilitates easy installation, while its broad operating temperature range of -40 to 105°C ensures suitability for diverse environments. Perfect for demanding industrial and electronic projects, this connector is a must-have in your inventory.