337-026-500-208

Heilind Number:EDA337-026-500-208
Manufacturer:EDAC
Manufacturer Number:337-026-500-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-208

Detailed Description

Enhance connectivity within your electronic setups with our Card Edge Connector, designed for seamless PCB integration. Featuring a vibrant green hue, this connector not only adds a pop of color but also boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of contacts made from high-quality Copper Alloy, it offers reliable performance for a range of applications. The .156-inch pitch and .2-inch row spacing, along with 26 positions, provide ample room for secure connections. Designed for straight mounting orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Trust in our product to streamline your connectivity needs efficiently.