337-026-500-268

Heilind Number:EDA337-026-500-268
Manufacturer:EDAC
Manufacturer Number:337-026-500-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green color, this connector offers a total of 26 positions across 2 rows, ensuring ample room for your circuitry. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and efficient connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Each contact is made from high-quality Copper Alloy, supporting reliable conductivity. Whether for industrial or commercial use, this connector is a versatile solution. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Elevate your connectivity with this essential component in the Products, Connectors, PCB Connectors, Board to Board PCB Connectors, and Card Edge Connectors categories.