337-026-500-602

Heilind Number:EDA337-026-500-602
Manufacturer:EDAC
Manufacturer Number:337-026-500-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-602

Detailed Description

Enhance connectivity on your PCB with this robust Card Edge Connector. Featuring a single row design with 26 positions, it ensures seamless integration for your electronic components. The housing, made from UL 94V-0 Thermoplastic Polyester in a striking green color, guarantees durability and safety in operation. Each contact is crafted from high-quality Copper Alloy, enabling efficient power transmission with an amperage rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments and applications. Ideal for use in board-to-board PCB connections, it is a vital component for ensuring reliable and secure electronic connections. Elevate the performance of your devices with this essential connector.