337-026-500-604

Heilind Number:EDA337-026-500-604
Manufacturer:EDAC
Manufacturer Number:337-026-500-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-604

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a sleek green design, it offers a seamless fit for streamlined electronic setups. Engineered for durability, its UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments. With a single row layout and 26 positions, this connector allows for efficient data transfer. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it ensures secure board-to-board connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's built to withstand extreme conditions. Upgrade your PCB setup with this essential component.