337-026-500-607

Heilind Number:EDA337-026-500-607
Manufacturer:EDAC
Manufacturer Number:337-026-500-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-607

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row layout with 26 positions for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. Each contact is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating efficiently at temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Its straight mount orientation offers easy installation, making it an essential component for any PCB setup. Elevate your connectivity solutions with this green connector, a versatile choice for board-to-board connections.