337-026-500-608

Heilind Number:EDA337-026-500-608
Manufacturer:EDAC
Manufacturer Number:337-026-500-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a single row configuration with 26 positions, ensuring seamless data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range from -40 to 105°C ensures versatility in various environments. Elevate your electronic assemblies with this essential component.