337-026-500-612

Heilind Number:EDA337-026-500-612
Manufacturer:EDAC
Manufacturer Number:337-026-500-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek green hue. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring a single row design with 26 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. Trust in this connector for seamless board-to-board connections in your electronic projects.