337-026-500-658

Heilind Number:EDA337-026-500-658
Manufacturer:EDAC
Manufacturer Number:337-026-500-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green color, this connector not only stands out visually but also delivers superior performance, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers robust housing material for enhanced durability. With a single row design and 26 positions, it provides ample connectivity options for your electronic devices. The contact material, made from Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB assembly with this essential component.