337-026-500-678

Heilind Number:EDA337-026-500-678
Manufacturer:EDAC
Manufacturer Number:337-026-500-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-678

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector features a single row with 26 positions, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures reliability in various environments. Each contact is made of high-quality Copper Alloy, capable of handling an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Its straight mount orientation is ideal for streamlined installations. Operating between -40 and 105 °C, this connector guarantees performance even in extreme temperatures. Upgrade your device with this essential component, perfect for Board-to-Board connections.