337-026-500-802

Heilind Number:EDA337-026-500-802
Manufacturer:EDAC
Manufacturer Number:337-026-500-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-802

Detailed Description

Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The two-row configuration with a total of 26 positions ensures seamless integration, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is maintained. Suitable for straight mounting orientation, it operates smoothly in temperatures ranging from -40 to 105 °C. Trust in this essential component to streamline your PCB connections with ease and precision.