337-026-500-803

Heilind Number:EDA337-026-500-803
Manufacturer:EDAC
Manufacturer Number:337-026-500-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-803

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color for easy identification. Boasting a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety in operation. With two rows of precision-engineered contacts made from Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for efficient signal routing, while the 26 positions cater to diverse connectivity needs. Its straight mount orientation facilitates effortless installation, making it ideal for various applications. Operable in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Elevate your connectivity solutions with this essential component, a must-have in any electronic setup.