337-026-500-804

Heilind Number:EDA337-026-500-804
Manufacturer:EDAC
Manufacturer Number:337-026-500-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-804

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in vibrant green. Designed to deliver a seamless power transmission, this connector boasts a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. With 26 positions available in a pitch of .156 inches, it offers ample connectivity options. The copper alloy contact material ensures efficient signal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your Board-to-Board PCB connection needs. Trust in its high performance and quality craftsmanship for seamless integration into your electronic projects. Elevate your connectivity game with this essential component.