337-026-500-808

Heilind Number:EDA337-026-500-808
Manufacturer:EDAC
Manufacturer Number:337-026-500-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-808

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connection for up to 26 positions. The straight mount orientation and row spacing of .2 inches make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this essential component for efficient board-to-board connections.