337-026-500-858

Heilind Number:EDA337-026-500-858
Manufacturer:EDAC
Manufacturer Number:337-026-500-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring two rows and 26 positions, it offers ample connectivity options for your electronic projects. With a pitch of .156 inches and row spacing of .2 inches, precise and efficient connections are guaranteed. The vibrant green color adds a pop of personality to your design, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics enthusiast or professional. Elevate your PCB assembly with this Card Edge Connector and experience seamless and secure connections every time.