337-026-500-868

Heilind Number:EDA337-026-500-868
Manufacturer:EDAC
Manufacturer Number:337-026-500-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-868

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 26 positions, it offers ample space for efficient data transfer. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate precise alignment. Designed for straight mounting orientation, it streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for optimal performance and seamless connectivity in your electronic projects.