337-026-520-101

Heilind Number:EDA337-026-520-101
Manufacturer:EDAC
Manufacturer Number:337-026-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-101

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a single row configuration, boasting 26 positions for optimal functionality. Crafted with precision, it ensures reliable power transmission with a 3A amperage rating and durable copper alloy contacts. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Perfect for various applications, this connector is a must-have for efficient Board to Board PCB connections.