337-026-520-102

Heilind Number:EDA337-026-520-102
Manufacturer:EDAC
Manufacturer Number:337-026-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-102

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design and 26 copper alloy contacts, it offers reliable performance for your PCB connections. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for straight mounting, it guarantees easy installation. Operating within a wide temperature range of -40 to 105°C, it's perfect for diverse applications in the electronics industry. Upgrade your PCB setups with this essential connector that seamlessly bridges the gap between boards.