337-026-520-103

Heilind Number:EDA337-026-520-103
Manufacturer:EDAC
Manufacturer Number:337-026-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-103

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 26 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, combined with a straight mount orientation, facilitate easy installation and maintenance. Trust in the quality and performance of this essential component for your PCB connectivity needs.