337-026-520-104

Heilind Number:EDA337-026-520-104
Manufacturer:EDAC
Manufacturer Number:337-026-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek Green design, it not only offers a vibrant touch to your setup but also ensures optimal functionality. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, durability is guaranteed. The Copper Alloy contact material and 3 A amperage support reliable power transmission. This single-row connector with 26 positions and a .156-inch pitch is perfect for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity with this essential component.