337-026-520-107

Heilind Number:EDA337-026-520-107
Manufacturer:EDAC
Manufacturer Number:337-026-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Crafted with precision, it features a single row design with 26 positions for seamless integration. The durable housing, made from UL 94V-0 Thermoplastic Polyester in a sleek green finish, guarantees both reliability and safety. Copper Alloy contacts ensure efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for optimal performance. This connector is ideal for board-to-board PCB connections, offering a straight mount orientation and an amperage rating of 3A. Operating flawlessly even in harsh conditions, it boasts an impressive temperature range of -40 to 105°C. Trust in this essential component for your electronic assembly needs.