337-026-520-108

Heilind Number:EDA337-026-520-108
Manufacturer:EDAC
Manufacturer Number:337-026-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Engineered for seamless integration, this connector features a single row design with 26 positions, ensuring optimal performance in your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for a secure and efficient connection, making it a crucial component in your electronic setup. Elevate your connectivity standards with this essential component.