337-026-520-112

Heilind Number:EDA337-026-520-112
Manufacturer:EDAC
Manufacturer Number:337-026-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green color, this connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 26 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component.