337-026-520-158

Heilind Number:EDA337-026-520-158
Manufacturer:EDAC
Manufacturer Number:337-026-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only stands out visually but also boasts high performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 26 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Trust in its straight mount orientation for a secure and stable connection. Explore its versatility in various industries, from telecommunications to automotive, and experience enhanced performance in your PCB designs.