337-026-520-168

Heilind Number:EDA337-026-520-168
Manufacturer:EDAC
Manufacturer Number:337-026-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also offers durability with its UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 26 positions, it ensures seamless and efficient connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation makes installation a breeze, perfect for hassle-free integration in your PCB projects. Upgrade your connectivity solutions with this essential component.