337-026-520-202

Heilind Number:EDA337-026-520-202
Manufacturer:EDAC
Manufacturer Number:337-026-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-202

Detailed Description

Enhance your PCB connections with this efficient Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and is capable of handling up to 3 A of power. Crafted from UL 94V-0 Thermoplastic Polyester, its two rows of copper alloy contacts ensure reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your setup. Boasting 26 positions, this connector guarantees ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for high-speed data transfer and power distribution applications, it is a must-have in any professional or DIY electronics project. Elevate your connectivity game with this essential component.