337-026-520-203

Heilind Number:EDA337-026-520-203
Manufacturer:EDAC
Manufacturer Number:337-026-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only adds a pop of color to your setup but also ensures reliable power transmission, with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees enhanced safety and performance. With two rows of copper alloy contacts, each spaced perfectly at .156 inches, it offers a total of 26 positions for efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component.