337-026-520-204

Heilind Number:EDA337-026-520-204
Manufacturer:EDAC
Manufacturer Number:337-026-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity with 26 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your electronic assemblies with this essential component.