337-026-520-207

Heilind Number:EDA337-026-520-207
Manufacturer:EDAC
Manufacturer Number:337-026-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. Featuring two rows of 26 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it offers robust performance. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.