337-026-520-208

Heilind Number:EDA337-026-520-208
Manufacturer:EDAC
Manufacturer Number:337-026-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a vibrant green color and features two rows for efficient data transfer. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable conductivity and safety. Suitable for a wide range of applications, this connector offers 26 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze, while the operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your system with this essential component, perfect for PCB connections and board-to-board interfaces.