337-026-520-258

Heilind Number:EDA337-026-520-258
Manufacturer:EDAC
Manufacturer Number:337-026-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for precision and durability, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows of copper alloy contacts, it ensures seamless signal transmission, while the .156-inch pitch and .2-inch row spacing offer optimal connectivity. With 26 positions, it caters to a variety of connection needs. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Ideal for professionals in the electronics and engineering fields, this connector is a key component in achieving seamless board-to-board PCB connections. Elevate your projects with this essential piece of hardware.