337-026-520-268

Heilind Number:EDA337-026-520-268
Manufacturer:EDAC
Manufacturer Number:337-026-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-268

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Boasting a vibrant green hue, it adds a pop of color to your circuit board while delivering reliable performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures secure and efficient power transmission. With two rows and 26 positions, it offers ample connectivity options for your PCB layout. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your device with this essential component today.