337-026-520-604

Heilind Number:EDA337-026-520-604
Manufacturer:EDAC
Manufacturer Number:337-026-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-604

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row of 26 positions, perfect for secure and stable connections. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built for versatility. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity solutions with this high-performance Card Edge Connector.